Add To Favorites
Product Overview
Digi-Key Part Number HR1761-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12BRD-2PH(71)

Description RM 12 REC. 2 POS. W/PIN
Expanded Description 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Rear Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 600VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12BRD-2PH(71)
HR1761
RM12BRD2PH71

18:16:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 5,60200 56,02
25 5,11440 127,86
50 4,87100 243,55
100 4,62750 462,75
250 4,14040 1.035,10
500 3,89684 1.948,42
1.000 3,40973 3.409,73
2.500 3,23924 8.098,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback