Add To Favorites
Product Overview
Digi-Key Part Number HR1047-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12BRB-4PH

Description CONN RECEPT 4POS PIN SILVER
Expanded Description 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 500VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12BRB-4PH
HR1047
RM12BRB4PH

03:11:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,13000 5,13
10 4,92900 49,29
50 4,31320 215,66
100 4,10780 410,78
250 3,59436 898,59
500 3,49166 1.745,83
1.000 2,97818 2.978,18
2.500 2,77279 6.931,98
5.000 2,67010 13.350,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback