Add To Favorites
Product Overview
Digi-Key Part Number HR1046-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RM12BRB-3PH

Description CONN RECEPT 3POS PIN SILVER
Expanded Description 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 500VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12BRB-3PH
HR1046
RM12BRB3PH

15:42:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,84000 4,84
10 4,64400 46,44
50 4,06400 203,20
100 3,87040 387,04
250 3,38660 846,65
500 3,28984 1.644,92
1.000 2,80604 2.806,04
2.500 2,61252 6.531,30
5.000 2,51576 12.578,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback