Add To Favorites
Product Overview
Digi-Key Part Number H12185-ND
Quantity Available 517
Can ship immediately
Manufacturer

Manufacturer Part Number

PCN10EA-32S-2.54DSA(72)

Description CONN BRD TO BRD RCP 32POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PCN10,12,13 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series PCN10
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 32
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style B
Mounting Type Through Hole
Termination Solder
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H12185
PCN10EA-32S-2.54DSA(72)-ND
PCN10EA32S254DSA72
Q4088511

11:31:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 5,47100 54,71
50 4,75780 237,89
100 4,51990 451,99
250 4,04408 1.011,02
500 3,80620 1.903,10
1.000 3,33043 3.330,43
2.500 3,16391 7.909,78
5.000 3,09254 15.462,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback