Add To Favorites
Product Overview
Digi-Key Part Number H11198-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

PCN10C-100S-2.54DSA(72)

Description CONN DIN RECEPT 100POS DUAL STR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PCN10,12,13 Series
Catalog Page 492 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series PCN10
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 100
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style B
Level, Class -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *PCN10C-100S-2.54DSA(72)
H11198
PCN10C100S254DSA72

03:23:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,98000 11,98
10 10,88600 108,86
50 9,79720 489,86
100 9,25290 925,29
250 8,43648 2.109,12
500 7,89218 3.946,09
1.000 7,23904 7.239,04
2.500 7,07576 17.689,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback