Add To Favorites
Product Overview
Digi-Key Part Number HR1823-ND
Quantity Available 381
Can ship immediately
Manufacturer

Manufacturer Part Number

MXR-8PA-6PB(71)

Description CONN PLUG 6POS MALE CIRCULAR
Expanded Description 6 Position Circular Connector Plug, Male Pins Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MXR Series
Catalog Page 408 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series MXR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Aluminum, Nickel Plated
Contact Finish Gold
Features -
Voltage - Rated 100VAC
Current Rating 2A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *MXR-8PA-6PB(71)
HR1823
MXR8PA6PB71

21:02:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,34000 19,34
10 17,46200 174,62
25 16,73000 418,25
50 15,68440 784,22
100 15,16170 1.516,17
250 14,32516 3.581,29
500 13,90690 6.953,45
1.000 13,59322 13.593,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback