Add To Favorites
Product Overview
Digi-Key Part Number H11569-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

MS162L1-HRMJ-15W350

Description CABLE ASSEM MS-162 PLUG-SMA JACK
Expanded Description Cable Assembly Coaxial SMA to MS-162 Female to Male RG-142B 13.78" (350.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series MS-162
Part Status Active
Gender Female to Male
Style SMA to MS-162
1st Connector SMA Female Jack
2nd Connector MS-162 Male Plug
Length 13.78" (350.00mm)
Cable Type RG-142B
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features -
Operating Temperature -40°C ~ 85°C
 
Assembly Component
Part Number Description Assembly Quantity
H11416-ND CONN COAX SWITCH PLUG R/A 50 OHM 1
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H11569
MS162L1HRMJ15W350

04:18:29 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 49,84000 49,84
10 46,90400 469,04
25 45,43840 1.135,96
50 42,50680 2.125,34
100 40,16160 4.016,16
250 38,98900 9.747,25
500 38,10956 19.054,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback