Add To Favorites
Product Overview
Digi-Key Part Number H10655-ND
Quantity Available 1.065
Can ship immediately
Manufacturer

Manufacturer Part Number

MDF7-6S-2.54DSA(55)

Description CONN RECEPT 6POS SINGLE TIN
Expanded Description 6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MDF7 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 101 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series MDF7
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Insulation Color Black
Insulation Height 0.197" (5.00mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -35°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 250VAC
Applications -
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *MDF7-6S-2.54DSA(55)
H10655
MDF76S254DSA55

01:33:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,96300 9,63
25 0,90640 22,66
50 0,86840 43,42
100 0,83070 83,07
250 0,75520 188,80
500 0,67968 339,84
1.000 0,60416 604,16
2.500 0,54752 1.368,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback