Add To Favorites
Product Overview
Digi-Key Part Number H10662-ND
Quantity Available 1.277
Can ship immediately
Manufacturer

Manufacturer Part Number

MDF7-13S-2.54DSA(55)

Description CONN RECEPT 13POS SINGLE TIN
Expanded Description 13 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MDF7 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 101 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series MDF7
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 13
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Insulation Color Black
Insulation Height 0.197" (5.00mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -35°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 250VAC
Applications -
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Additional Resources
Standard Package ? 100
Other Names *MDF7-13S-2.54DSA(55)
H10662
MDF713S254DSA55

08:23:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,34100 13,41
25 1,25920 31,48
50 1,20460 60,23
100 1,14980 114,98
250 1,04028 260,07
500 0,95816 479,08
1.000 0,82128 821,28
2.500 0,76653 1.916,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback