Add To Favorites
Product Overview
Digi-Key Part Number HR1406-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

JR16WP-10SC(71)

Description CONN PLUG WATERPROOF 10POS FMALE
Expanded Description 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets JR-W Series Datasheet
Product Training Modules Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Catalog Page 411 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series JR-W
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 16
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.0mm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation Keyed
Shell Material Aluminum Alloy
Shell Finish Chrome
Housing Color Black
Ingress Protection IP67/68 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.016" (25.81mm)
Coupling Nut Material, Plating Brass, Black Chrome
Insert Material Polycarbonate (PC)
Contact Shape Circular
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names *JR16WP-10SC(71)
HR1406
JR16WP10SC71

23:54:49 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,66000 21,66
10 19,54800 195,48
25 18,72880 468,22
50 17,55840 877,92
100 16,97310 1.697,31
250 16,03668 4.009,17
500 15,56844 7.784,22
1.000 15,21728 15.217,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback