Add To Favorites
Product Overview
Digi-Key Part Number HR1196-ND
Quantity Available 399
Can ship immediately
Manufacturer

Manufacturer Part Number

IC1G-68PD-1.27DS-EJ(72)

Description CONN PCMCIA CARD PUSH-PUSH R/A
Expanded Description 68 Position Card Connector PCMCIA - Type I, II Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IC1 Series
Catalog Page 512 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series IC1
Packaging ? Bulk ?
Part Status Active
Card Type PCMCIA - Type I, II
Number of Positions 68
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Right
Mounting Type Through Hole, Right Angle
Features Card Guides
Height Above Board 0.256" (6.50mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 8
Other Names *IC1G-68PD-1.27DS-EJ(72)
HR1196
IC1G68PD127DSEJ72

01:57:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,36000 12,36
10 11,24100 112,41
50 10,11640 505,82
100 9,55450 955,45
250 8,71144 2.177,86
500 8,14940 4.074,70
1.000 7,47496 7.474,96
2.500 7,30635 18.265,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback