Add To Favorites
Product Overview
Digi-Key Part Number HR1181-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

IC1F-68RD-1.27SH(52)

Description CONN PCMCIA CARD PUSH-PULL
Expanded Description 68 Position Card Connector PCMCIA - Type I, II Board Edge, Straddle Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IC1 Series
Catalog Page 510 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series IC1
Packaging ? Bulk ?
Part Status Active
Card Type PCMCIA - Type I, II
Number of Positions 68
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Board Edge, Straddle Mount
Features -
Height Above Board -
Mounting Feature -
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 40
Other Names *IC1F-68RD-1.27SH(52)
HR1181
IC1F68RD127SH52

19:17:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 5,36800 53,68
50 4,66800 233,40
100 4,43460 443,46
250 3,96780 991,95
500 3,73440 1.867,20
1.000 3,26760 3.267,60
2.500 3,10422 7.760,55
5.000 3,03420 15.171,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback