Add To Favorites
Product Overview
Digi-Key Part Number HR1204-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

IC11SA-PL-SF-EJR(71)

Description CONN PCMCIA CARD PUSH-PUSH R/A
Expanded Description 68 Position Card Connector PCMCIA - CardBus, Type I, II, III Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IC11S Series
Catalog Page 512 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series IC11S
Packaging ? Bulk ?
Part Status Active
Card Type PCMCIA - CardBus, Type I, II, III
Number of Positions 68
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Right
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide
Height Above Board 0.307" (7.80mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names *IC11SA-PL-SF-EJR(71)
HR1204
IC11SAPLSFEJR71

11:54:19 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,19000 8,19
10 7,83400 78,34
50 6,76560 338,28
100 6,58760 658,76
250 5,87544 1.468,86
500 5,51932 2.759,66
1.000 4,87838 4.878,38
2.500 4,62912 11.572,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback