Add To Favorites
Product Overview
Digi-Key Part Number HR1217-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

IC11SA-BUR-PEJR(71)

Description CONN PCMCIA CARD PUSH-PUSH
Expanded Description Card Connector PCMCIA - CardBus, Type I, II, III Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IC11S Series
Catalog Page 512 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series IC11S
Packaging ? Tray ?
Part Status Active
Card Type PCMCIA - CardBus, Type I, II, III
Number of Positions -
Connector Type Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Right
Mounting Type Snap-In
Features Pop Up Ejector
Height Above Board -
Mounting Feature Reverse - Bottom
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 15
Other Names *IC11SA-BUR-PEJR(71)
HR1217
IC11SABURPEJR71

14:20:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,40000 5,40
10 5,18300 51,83
50 4,53500 226,75
100 4,31910 431,91
250 3,77924 944,81
500 3,67124 1.835,62
1.000 3,13135 3.131,35
2.500 2,91539 7.288,48
5.000 2,80742 14.037,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback