Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number H11240CT-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

FX10A-80P/8-SV(91)

Description CONN HEADER 80POS W/POST SMD
Expanded Description 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FunctionMax™ FX10
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header, Outer Shroud Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Plate, Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 4mm
Height Above Board 0.138" (3.50mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:16:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,12000 6,12
10 5,87900 58,79
25 5,38880 134,72
50 5,14380 257,19
100 4,89880 489,88
250 4,28648 1.071,62
500 4,16400 2.082,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : H11240-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.264 - Immediate
  • Unit Price: 4,80000
  • Tape & Reel (TR) ? : H11240TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,22877
Send Feedback