Add To Favorites
Product Overview
Digi-Key Part Number H122004CT-ND
Quantity Available 204
Can ship immediately
Manufacturer

Manufacturer Part Number

FH43B-21S-0.2SHW(99)

Description CONN FPC BOTTOM 21POS 0.20MM R/A
Expanded Description 21 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH43B
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 21
Pitch 0.008" (0.20mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 10
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H122004CT

01:44:28 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,73800 37,38
25 3,42680 85,67
50 3,27100 163,55
100 3,11520 311,52
250 2,72580 681,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122004TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,40720
  • Digi-Reel® ? : H122004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback