Add To Favorites
Product Overview
Digi-Key Part Number H122002CT-ND
Quantity Available 554
Can ship immediately
Manufacturer

Manufacturer Part Number

FH42-23S-0.3SHW(99)

Description CONN FPC TOP 23POS 0.30MM R/A
Expanded Description 23 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH42
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 23
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.12mm
Height Above Board 0.065" (1.65mm)
Locking Feature Flip Lock, Backlock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating -
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 10
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 24mm Width
 
Additional Resources
Standard Package ? 1
Other Names H122002CT

08:41:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,98000 3,98
10 3,82600 38,26
25 3,50760 87,69
50 3,34800 167,40
100 3,18850 318,85
250 2,78992 697,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122002TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,46380
  • Digi-Reel® ? : H122002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback