Add To Favorites
Product Overview
Digi-Key Part Number HFW60CT-ND
Quantity Available 2.603
Can ship immediately
Manufacturer

Manufacturer Part Number

FH40-60S-0.5SV

Description CONN FPC VERT 60POS 0.50MM SMD
Expanded Description 60 Position FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH40
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 60
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.228" (5.80mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features -
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 2µin (0.05µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *FH40-60S-0.5SV
HFW60CT

11:11:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,42000 4,42
10 4,23700 42,37
25 3,88360 97,09
50 3,70700 185,35
100 3,53060 353,06
250 3,08924 772,31
500 3,00098 1.500,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFW60TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,32696
  • Digi-Reel® ? : HFW60DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback