Add To Favorites
Product Overview
Digi-Key Part Number H122440CT-ND
Quantity Available 485
Can ship immediately
Manufacturer

Manufacturer Part Number

FH26W-25S-0.3SHW(98)

Description CONN FPC/FFC 25POS .3MM
Expanded Description 25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FH26 Series Datasheet
Featured Product FFC/FPC Connectors
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH26
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 25
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 HB
Current Rating 0.2A
 
Additional Resources
Standard Package ? 1
Other Names H122440CT

11:12:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 3,19
10 3,06500 30,65
25 2,81000 70,25
50 2,68220 134,11
100 2,55450 255,45
250 2,23516 558,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122440TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,97390
  • Digi-Reel® ? : H122440DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback