Add To Favorites
Product Overview
Digi-Key Part Number HFQ317CT-ND
Quantity Available 18.559
Can ship immediately
Manufacturer

Manufacturer Part Number

FH26-17S-0.3SHW(05)

Description CONN FPC BOTTOM 17POS 0.30MM R/A
Expanded Description 17 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH26
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 17
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 10
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 16mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *FH26-17S-0.3SHW(05)
HFQ317CT

05:23:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,63000 16,30
25 1,53000 38,25
50 1,46340 73,17
100 1,39680 139,68
250 1,26380 315,95
500 1,16400 582,00
1.000 0,99771 997,71
2.500 0,93120 2.327,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFQ317TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,80422
  • Digi-Reel® ? : HFQ317DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.559 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback