Add To Favorites
Product Overview
Digi-Key Part Number HFN527CT-ND
Quantity Available 7.915
Can ship immediately
Manufacturer

Manufacturer Part Number

FH19SC-27S-0.5SH(05)

Description CONN FFC BOTTOM 27POS 0.50MM R/A
Expanded Description 27 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH19SC
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 27
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.037" (0.95mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 24mm Width
 
Additional Resources
Standard Package ? 1
Other Names *FH19SC-27S-0.5SH(05)
HFN527CT

00:46:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 2,14
10 1,94000 19,40
25 1,82120 45,53
50 1,74200 87,10
100 1,66290 166,29
250 1,50452 376,13
500 1,38572 692,86
1.000 1,18775 1.187,75
2.500 1,10857 2.771,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFN527TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,95740
  • Digi-Reel® ? : HFN527DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback