Add To Favorites
Product Overview
Digi-Key Part Number H122522CT-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

FH19C-50S-0.5SH(99)

Description CONN FFC BOTTOM 50POS 0.50MM R/A
Expanded Description 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH19C
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H122522CT

23:59:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,09000 6,09
10 5,84200 58,42
25 5,35480 133,87
50 5,11120 255,56
100 4,86780 486,78
250 4,25932 1.064,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122522TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,76148
  • Digi-Reel® ? : H122522DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback