Add To Favorites
Product Overview
Digi-Key Part Number HFN430CT-ND
Quantity Available 10.966
Can ship immediately
Manufacturer

Manufacturer Part Number

FH19C-30S-0.5SH(05)

Description CONN FFC BOTTOM 30POS 0.50MM R/A
Expanded Description 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH19C
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H122518CT-ND FH19C-30S-0.5SH(99) Hirose Electric Co Ltd Cut Tape (CT) ? 496 - Immediate
4,21000 1
Additional Resources
Standard Package ? 1
Other Names *FH19C-30S-0.5SH(05)
HFN430CT

20:52:10 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,98800 19,88
25 1,86600 46,65
50 1,78480 89,24
100 1,70370 170,37
250 1,54148 385,37
500 1,41978 709,89
1.000 1,21695 1.216,95
2.500 1,13582 2.839,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFN430TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,98093
  • Digi-Reel® ? : HFN430DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback