Add To Favorites
Product Overview
Digi-Key Part Number H11844CT-ND
Quantity Available 4.817
Can ship immediately
Manufacturer

Manufacturer Part Number

DF37C-30DP-0.4V(53)

Description CONN HDR 30POS 0.4MM SMD GOLD
Expanded Description 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF37
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 0.98mm
Height Above Board 0.030" (0.75mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF37C-30DP-0.4V(53)
H11844CT

00:18:19 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,28300 12,83
25 1,20480 30,12
50 1,15220 57,61
100 1,09990 109,99
250 0,99516 248,79
500 0,91658 458,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11844TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,71420
  • Digi-Reel® ? : H11844DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.817 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DF37C-30DP-0.4V(51)-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,50909
Send Feedback