Add To Favorites
Product Overview
Digi-Key Part Number H3836CT-ND
Quantity Available 2.444
Can ship immediately
Manufacturer

Manufacturer Part Number

DF1B-R24F

Description CONN SOCKET IDC 24AWG TIN
Expanded Description Contact IDC Socket 24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF1B Series Datasheet
DF1B-R24F Drawing
DF1B-R24F Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF1B Series
Catalog Page 104 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF1B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination IDC
Wire Gauge 24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names *DF1B-R24F
H3836CT

20:11:37 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08400 0,84
25 0,06280 1,57
50 0,05400 2,70
100 0,05200 5,20
250 0,04488 11,22
500 0,04308 21,54
1.000 0,03769 37,69
2.500 0,03410 85,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : H3836-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.684 - Immediate
  • Unit Price: 0,10000
  • Tape & Reel (TR) ? : H3836TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02855
Send Feedback