Add To Favorites
Product Overview
Digi-Key Part Number H11685CT-ND
Quantity Available 2.011
Can ship immediately
Manufacturer

Manufacturer Part Number

DF19K-20P-1H(54)

Description CONN HEADER 20POS 1MM R/A SMD AU
Expanded Description 20 Positions Receptacle Connector 0.039" (1.00mm) Board Edge, Cutout; Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF19
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Shrouding -
Number of Positions 20
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Board Edge, Cutout; Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Solder Retention
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF19K-20P-1H(54)
H11685CT

18:30:29 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,66100 16,61
25 1,55920 38,98
50 1,49120 74,56
100 1,42340 142,34
250 1,28780 321,95
500 1,18614 593,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11685TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,92426
  • Digi-Reel® ? : H11685DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback