Add To Favorites
Product Overview
Digi-Key Part Number H10342-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14A-4P-1.25H(25)

Description CONN HEADER 4POS 1.25MM R/A SMD
Expanded Description 4 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 49
Other Names *DF14A-4P-1.25H(25)
DF14A4P125H25
H10342

15:46:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,98700 9,87
50 0,89020 44,51
100 0,85150 85,15
250 0,77408 193,52
500 0,69668 348,34
1.000 0,61926 619,26
2.500 0,56121 1.403,02
5.000 0,54186 2.709,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback