Add To Favorites
Product Overview
Digi-Key Part Number H10338-ND
Quantity Available 937
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14A-30P-1.25H(25)

Description CONN HEADER 30POS 1.25MM R/A SMD
Expanded Description 30 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF14 Series Datasheet
DF14A-xP-1.25H(25) Drawing
DF14A-xP-1.25H(25) Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF14 Series
Catalog Page 96 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 30
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 11
Other Names *DF14A-30P-1.25H(25)
DF14A30P125H25
H10338

22:32:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,26600 22,66
50 1,98240 99,12
100 1,88800 188,80
250 1,65200 413,00
500 1,60480 802,40
1.000 1,36880 1.368,80
2.500 1,27440 3.186,00
5.000 1,22720 6.136,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback