Add To Favorites
Product Overview
Digi-Key Part Number H1578CT-ND
Quantity Available 32.615
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14-3032SCF

Description CONN TERM 30-32AWG CRIMP TIN
Expanded Description Contact Crimp Socket 30-32 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF14 Series Datasheet
DF14-3032SCF Drawing
DF14-3032SCF Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF14 Series
Catalog Page 96 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 30-32 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF14-3032SCF
H1578CT

02:27:39 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05400 0,54
25 0,04000 1,00
50 0,03440 1,72
100 0,03310 3,31
250 0,02856 7,14
500 0,02742 13,71
1.000 0,02399 23,99
2.500 0,02170 54,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H1578TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01817
Send Feedback