Add To Favorites
Product Overview
Digi-Key Part Number H10309-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14-25P-1.25H(55)

Description CONN HEADER 25POS 1.25MM R/A SMD
Expanded Description 25 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 25
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Board Guide
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 13
Other Names *DF14-25P-1.25H(55)
DF1425P125H55
H10309

01:14:53 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46
10 2,35300 23,53
50 2,05860 102,93
100 1,96060 196,06
250 1,71552 428,88
500 1,66648 833,24
1.000 1,42141 1.421,41
2.500 1,32338 3.308,45
5.000 1,27436 6.371,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback