Add To Favorites
Product Overview
Digi-Key Part Number H10308-ND
Quantity Available 2.408
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14-25P-1.25H(25)

Description CONN HEADER 25POS 1.25MM R/A SMD
Expanded Description 25 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF14 Series Datasheet
DF14-xP-1.25H(25) Drawing
DF14-xP-1.25H(25) Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF14 Series
Catalog Page 96 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 25
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Board Guide
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 13
Other Names *DF14-25P-1.25H(25)
DF1425P125H25
H10308

03:07:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
10 2,10400 21,04
50 1,88960 94,48
100 1,80370 180,37
250 1,63192 407,98
500 1,50310 751,55
1.000 1,28837 1.288,37
2.500 1,20248 3.006,19
5.000 1,14235 5.711,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback