Add To Favorites
Product Overview
Digi-Key Part Number H3438-ND
Quantity Available 354
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13C-8P-1.25V(50)

Description CONN HEADER 8POS 1.25MM SMD GOLD
Expanded Description 8 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 8
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length -
Features -
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 33
Other Names *DF13C-8P-1.25V(50)
DF13C8P125V50
H3438

03:09:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 1,07700 10,77
50 0,97140 48,57
100 0,92910 92,91
250 0,84464 211,16
500 0,76016 380,08
1.000 0,67570 675,70
2.500 0,61235 1.530,88
5.000 0,59124 2.956,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback