Add To Favorites
Product Overview
Digi-Key Part Number H3435-ND
Quantity Available 2.418
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13C-5P-1.25V(50)

Description CONN HEADER 5POS 1.25MM SMD GOLD
Expanded Description 5 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length -
Features -
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names *DF13C-5P-1.25V(50)
DF13C5P125V50
H3435

01:06:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,80800 8,08
50 0,72840 36,42
100 0,69680 69,68
250 0,63348 158,37
500 0,57012 285,06
1.000 0,50677 506,77
2.500 0,45926 1.148,16
5.000 0,44343 2.217,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF13C-5P-1.25V(51)-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,53749
Send Feedback