Add To Favorites
Product Overview
Digi-Key Part Number H121958CT-ND
Quantity Available 3.819
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13C-14P-1.25V(51)

Description CONN HEADER 14POS 1.25MM SMD AU
Expanded Description 14 Positions Header Connector 0.049" (1.25mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13C-14P-1.25V(51) Spec Sheet
DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 14
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Solder Retention
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H121958CT

10:43:02 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,91000 1,91
10 1,73600 17,36
25 1,62960 40,74
50 1,55900 77,95
100 1,48810 148,81
250 1,34636 336,59
500 1,24006 620,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H121958TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,96628
  • Digi-Reel® ? : H121958DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.819 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback