Add To Favorites
Product Overview
Digi-Key Part Number H2212-ND
Quantity Available 1.613
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-7P-1.25V(20)

Description CONN HEADER 7POS 1.25MM SMD TIN
Expanded Description 7 Positions Header Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 7
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Board Guide
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names *DF13-7P-1.25V(20)
DF13-7P-1.25V
DF13-7P-1.25V20
DF137P125V20
H2212

19:24:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,56600 5,66
50 0,45320 22,66
100 0,43420 43,42
250 0,39648 99,12
500 0,37760 188,80
1.000 0,31152 311,52
2.500 0,28320 708,00
5.000 0,27376 1.368,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback