Add To Favorites
Product Overview
Digi-Key Part Number H3317-ND
Quantity Available 1.180
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-15P-1.25DSA(50)

Description CONN HEADER 15POS 1.25MM GOLD
Expanded Description 15 Positions Header, Shrouded Connector 0.049" (1.25mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 15
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 23
Other Names *DF13-15P-1.25DSA(50
*DF13-15P-1.25DSA(50)
DF1315P125DSA50
H3317

22:13:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,17500 11,75
50 1,05960 52,98
100 1,01350 101,35
250 0,92140 230,35
500 0,82926 414,63
1.000 0,73713 737,13
2.500 0,66802 1.670,05
5.000 0,64499 3.224,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback