Add To Favorites
Product Overview
Digi-Key Part Number H3313-ND
Quantity Available 5.234
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-10P-1.25DSA(50)

Description CONN HEADER 10POS 1.25MM GOLD
Expanded Description 10 Positions Header, Shrouded Connector 0.049" (1.25mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 34
Other Names *DF13-10P-1.25DSA(50
*DF13-10P-1.25DSA(50)
DF1310P1.25DSA50
DF1310P1.25DSA50-ND
DF1310P125DSA50
H3313
Q1206055

09:19:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93000 9,30
50 0,83880 41,94
100 0,80240 80,24
250 0,72944 182,36
500 0,65650 328,25
1.000 0,58356 583,56
2.500 0,52885 1.322,12
5.000 0,51061 2.553,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback