Add To Favorites
Product Overview
Digi-Key Part Number H121935CT-ND
Quantity Available 2.714
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12E(3.0)-20DP-0.5V(81)

Description CONN HEADER 20POS 3MM SMD 0.5MM
Expanded Description 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 3mm
Height Above Board 0.091" (2.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H121935CT

12:34:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,29200 12,92
25 1,21640 30,41
50 1,16560 58,28
100 1,11490 111,49
250 1,01356 253,39
500 0,91220 456,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H121935TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,73713
  • Digi-Reel® ? : H121935DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.714 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback