Add To Favorites
Product Overview
Digi-Key Part Number H5237CT-ND
Quantity Available 2.560
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12D(4.0)-50DP-0.5V(81)

Description CONN HEADER 50POS 4MM SMD 0.5MM
Expanded Description 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names *DF12D(4.0)-50DP-0.5V(81)
H5237CT

18:40:35 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,60000 2,60
10 2,36500 23,65
25 2,22040 55,51
50 2,12380 106,19
100 2,02720 202,72
250 1,83416 458,54
500 1,68934 844,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H5237TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,31638
  • Digi-Reel® ? : H5237DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback