Add To Favorites
Product Overview
Digi-Key Part Number H11762CT-ND
Quantity Available 2.719
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12B(5.0)-40DP-0.5V(86)

Description CONN HEADER 40POS 5MM SMD 0.5MM
Expanded Description 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 5mm
Height Above Board 0.169" (4.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12B(5.0)-40DP-0.5V(86)
H11762CT

19:33:02 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,37400 13,74
25 1,29000 32,25
50 1,23360 61,68
100 1,17750 117,75
250 1,06540 266,35
500 0,98128 490,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11762TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,76464
  • Digi-Reel® ? : H11762DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback