Add To Favorites
Product Overview
Digi-Key Part Number H124552CT-ND
Quantity Available 2.221
Can ship immediately
Manufacturer

Manufacturer Part Number

DF11CZ-16DP-2V(27)

Description CONN HDR 16POS
Expanded Description 16 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF11
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 16
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Features Solder Retention
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Insulation Color Natural
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H124552CT

05:29:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,61000 16,10
25 1,51160 37,79
50 1,44600 72,30
100 1,38020 138,02
250 1,24880 312,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124552TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,04564
  • Digi-Reel® ? : H124552DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.221 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback