Add To Favorites
Product Overview
Digi-Key Part Number H3833CT-ND
Quantity Available 13.023
Can ship immediately
Manufacturer

Manufacturer Part Number

DF1-PD2428SCFB

Description CONN PIN CRIMP 24-28AWG GOLD
Expanded Description Contact Crimp Socket 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF1B Series Datasheet
Catalog Page 104 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF1-PD2428SCFB
H3833CT

14:27:40 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,29100 2,91
25 0,24960 6,24
50 0,21220 10,61
100 0,20380 20,38
250 0,18304 45,76
500 0,17470 87,35
1.000 0,14558 145,58
2.500 0,13310 332,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H3833TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10587
  • Bag : H3833-ND
  • Minimum Quantity: 1
  • Quantity Available: 375 - Immediate
  • Unit Price: 0,45000
Send Feedback