Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 952-1524-ND
Quantity Available
Manufacturer

Manufacturer Part Number

R30-5001802

Description ROUND STANDOFF M3 BRASS 18MM
Expanded Description Round Standoff Threaded M3x0.5 Brass 0.709" (18.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series R30-500
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.187" (4.75mm) 3/16"
Between Board Height 0.709" (18.00mm)
Length - Overall 0.709" (18.00mm)
Features -
Material Brass
Plating Nickel
Color -
Weight -
 
Additional Resources
Standard Package ? 100
Other Names 952-1524
R305001802

20:18:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
10.000 0,29284 2.928,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback