Add To Favorites
Product Overview
Digi-Key Part Number 952-1144-5-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-8391642

Description CONN HDR 2MM R/A W/LATCH 16POS
Expanded Description 16 Positions Plug Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate L-Tek
Packaging ? Tube ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 16
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Mating Length -
Features Strain Relief Clips
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 13
Other Names 952-1144-5
M808391642

02:57:21 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,17000 6,17
10 5,91600 59,16
100 4,88730 488,73
500 4,11562 2.057,81
1.000 3,60117 3.601,17
5.000 3,34394 16.719,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback