Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 952-1617-ND
Quantity Available
Manufacturer

Manufacturer Part Number

M80-6913498

Description CONN RECEPT 2MM 34POS CRIMP DUAL
Expanded Description 34 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets M80-691xx98 Drawing
Product Training Modules Datamate High Reliability Connectors
Featured Product Datamate Series Connectors
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate Trio-Tek
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 34
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names 952-1617
M806913498

02:54:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 3,41171 3.411,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback