Add To Favorites
Product Overview
Digi-Key Part Number 952-1611-ND
Quantity Available 2.567
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-6911298

Description CONN RECEPT 2MM 12POS CRIMP DUAL
Expanded Description 12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets M80-691xx98 Drawing
Product Training Modules Datamate High Reliability Connectors
Featured Product Datamate Series Connectors
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate Trio-Tek
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-1611
M806911298

19:56:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
10 2,62100 26,21
25 2,40280 60,07
50 2,29380 114,69
100 2,18450 218,45
250 1,91148 477,87
500 1,85682 928,41
1.000 1,58377 1.583,77
2.500 1,47454 3.686,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback