Add To Favorites
Product Overview
Digi-Key Part Number 952-2627-ND
Quantity Available 419
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-5005005

Description CONN HDR 2MM PCB VERT 50POS
Expanded Description 50 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate J-Tek
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 50
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Threaded
Features Mating Flange
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10µin (0.25µm)
Insulation Color Black
 
Mating Products
Additional Resources
Standard Package ? 4
Other Names 952-2627

23:09:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,18000 10,18
10 9,73600 97,36
100 8,18670 818,67
500 6,85916 3.429,58
1.000 6,06261 6.062,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback