Add To Favorites
Product Overview
Digi-Key Part Number 952-1060-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-4552698

Description CONN RECEPT 2MM W/SCREW 26POS
Expanded Description 26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets M80-455xx98 Drawing
M8045(4,5,6)
Product Training Modules Datamate High Reliability Connectors
Featured Product Datamate Trio-Tek
Datamate Series Connectors
Catalog Page 151 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate Trio-Tek
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 26
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Jackscrews
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 952-1060
M804552698

14:16:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,67000 4,67
10 4,48800 44,88
25 4,11440 102,86
50 3,92720 196,36
100 3,74010 374,01
250 3,27264 818,16
500 3,17910 1.589,55
1.000 2,71159 2.711,59
2.500 2,52459 6.311,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback