Add To Favorites
Product Overview
Digi-Key Part Number 952-3065-1-ND
Quantity Available 55.620
Can ship immediately
Manufacturer

Manufacturer Part Number

M40-1000046

Description 1.00MM CRIMP CONTACT (15K/REEL)
Expanded Description Contact Crimp Socket 28-32 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets M40-1000046 Drawing
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series M40
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-3065-1

00:59:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07700 0,77
25 0,05760 1,44
50 0,04920 2,46
100 0,04760 4,76
250 0,04108 10,27
500 0,03944 19,72
1.000 0,03451 34,51
2.500 0,03122 78,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-3065-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,02390
Send Feedback