Add To Favorites
Product Overview
Digi-Key Part Number 1195-3402-1-ND
Quantity Available 452
Can ship immediately
Manufacturer

Manufacturer Part Number

15220062601000

Description CONN RECPT 6POS 1.27MM SMD
Expanded Description 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series har-flex®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.356" (9.05mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 10.8mm ~ 13.8mm
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating -
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1195-3402-1

21:22:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,73700 37,37
25 3,42560 85,64
50 3,26980 163,49
100 3,11420 311,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-3402-2-ND
  • Minimum Quantity: 280
  • Quantity Available: 280 - Immediate
  • Unit Price: 2,47718
  • Digi-Reel® ? : 1195-3402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback